SDRAM Memory IC 512Mbit Parallel 143 MHz 6 ns 54-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C32M16SB-7BINTR

DigiKey Part Number
1450-AS4C32M16SB-7BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C32M16SB-7BINTR
Description
IC DRAM 512MBIT PAR 54FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 143 MHz 6 ns 54-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
14ns
Access Time
6 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-FBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM57.53305RM143,832.62
Manufacturers Standard Package
Unit Price without VAT:RM57.53305
Unit Price with VAT:RM63.28636