AS4C4M16D1A-5TANTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 91
Unit Price: RM5.56000
Datasheet
SDRAM - DDR Memory IC 64Mbit Parallel 200 MHz 700 ps 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C4M16D1A-5TANTR

DigiKey Part Number
AS4C4M16D1A-5TANTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C4M16D1A-5TANTR
Description
IC DRAM 64MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 64Mbit Parallel 200 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM25.79033RM25,790.33
Manufacturers Standard Package
Unit Price without VAT:RM25.79033
Unit Price with VAT:RM28.36936