AS4C4M16S-7TCNTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 259
Unit Price: RM28.17000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 98
Unit Price: RM21.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 2,016
Unit Price: RM18.28000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 372
Unit Price: RM23.25000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1,077
Unit Price: RM21.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 38
Unit Price: RM25.14000
Datasheet

Similar


Winbond Electronics
In Stock: 108
Unit Price: RM14.26000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: RM11.37080
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: RM14.26000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: RM11.37080
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: RM14.26000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: RM14.26000
Datasheet
SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C4M16S-7TCNTR

DigiKey Part Number
AS4C4M16S-7TCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C4M16S-7TCNTR
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
AS4C4M16S-7TCNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types