AS4C1G8D4-75BCN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alliance Memory, Inc.
In Stock: 197
Unit Price: RM336.87000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 98
Unit Price: RM439.90000
Datasheet
SDRAM - DDR4 Memory IC 8Gbit Parallel 1.333 GHz 18 ns 78-FBGA (7.5x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C1G8D4-75BCN

DigiKey Part Number
1450-AS4C1G8D4-75BCN-ND
Manufacturer
Manufacturer Product Number
AS4C1G8D4-75BCN
Description
IC DRAM 8GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit Parallel 1.333 GHz 18 ns 78-FBGA (7.5x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Clock Frequency
1.333 GHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types