AS4C512M16D4B-62BCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM4,033.21717
SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 19 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C512M16D4B-62BCNTR

DigiKey Part Number
1450-AS4C512M16D4B-62BCNTR-ND - Tape & Reel (TR)
1450-AS4C512M16D4B-62BCNTRCT-ND - Cut Tape (CT)
1450-AS4C512M16D4B-62BCNTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS4C512M16D4B-62BCNTR
Description
DDR4, 8GB, 512M X 16, 1.2V, 96-B
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 19 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 16
Memory Interface
POD
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types