Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

AS4C64M8D1-5BIN | |
|---|---|
DigiKey Part Number | 1450-1331-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M8D1-5BIN |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-FBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C64M8D1-5BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.36000 | RM42.36 |
| 10 | RM39.35700 | RM393.57 |
| 25 | RM38.15040 | RM953.76 |
| 50 | RM37.24000 | RM1,862.00 |
| 240 | RM35.20175 | RM8,448.42 |
| 480 | RM34.31815 | RM16,472.71 |
| 720 | RM33.80793 | RM24,341.71 |
| Unit Price without VAT: | RM42.36000 |
|---|---|
| Unit Price with VAT: | RM46.59600 |




