AS6C1008-55SINL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 6,655
Unit Price: RM20.17000
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C1008-55SINL

DigiKey Part Number
1450-1166-5-ND
Manufacturer
Manufacturer Product Number
AS6C1008-55SINL
Description
IC SRAM 1MBIT PARALLEL 32SOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-SOP
Datasheet
 Datasheet
EDA/CAD Models
AS6C1008-55SINL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in MYR
Tube
QuantityUnit PriceExt Price
72RM25.52903RM1,838.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM25.52903
Unit Price with VAT:RM28.08193