AS6C1616A-55BIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 549
Unit Price: RM119.26000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM98.77167
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM90.81330
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM49.44728
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 107
Unit Price: RM165.24000
Datasheet
SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-FPBGA (10x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C1616A-55BIN

DigiKey Part Number
1450-1170-ND
Manufacturer
Manufacturer Product Number
AS6C1616A-55BIN
Description
IC SRAM 16MBIT PARALLEL 48FPBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-FPBGA (10x8)
Datasheet
 Datasheet
EDA/CAD Models
AS6C1616A-55BIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FPBGA (10x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types