AS7C31026B-12JINTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM0.00000
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C31026B-12JINTR

DigiKey Part Number
AS7C31026B-12JINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C31026B-12JINTR
Description
IC SRAM 1MBIT PARALLEL 44SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-SOJ
Datasheet
 Datasheet
EDA/CAD Models
AS7C31026B-12JINTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM21.10827RM21,108.27
Manufacturers Standard Package
Unit Price without VAT:RM21.10827
Unit Price with VAT:RM23.21910