
AS7C38098A-10BIN | |
|---|---|
DigiKey Part Number | 1450-1068-ND |
Manufacturer | |
Manufacturer Product Number | AS7C38098A-10BIN |
Description | IC SRAM 8MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | AS7C38098A-10BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.80000 | RM67.80 |
| 10 | RM62.88600 | RM628.86 |
| 25 | RM60.92400 | RM1,523.10 |
| 50 | RM59.44660 | RM2,972.33 |
| 100 | RM57.98070 | RM5,798.07 |
| 480 | RM54.73460 | RM26,272.61 |
| Unit Price without VAT: | RM67.80000 |
|---|---|
| Unit Price with VAT: | RM74.58000 |

