
M29F800FB5AN6F2 | |
|---|---|
DigiKey Part Number | 1450-M29F800FB5AN6F2TR-ND - Tape & Reel (TR) 1450-M29F800FB5AN6F2CT-ND - Cut Tape (CT) 1450-M29F800FB5AN6F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M29F800FB5AN6F2 |
Description | IC FLASH 8MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.75000 | RM18.75 |
| 10 | RM17.47000 | RM174.70 |
| 25 | RM16.95320 | RM423.83 |
| 50 | RM16.56060 | RM828.03 |
| 100 | RM16.16900 | RM1,616.90 |
| 250 | RM15.65316 | RM3,913.29 |
| Unit Price without VAT: | RM18.75000 |
|---|---|
| Unit Price with VAT: | RM20.62500 |


