
M29F800FT55N3E2 | |
|---|---|
DigiKey Part Number | 1450-M29F800FT55N3E2-ND |
Manufacturer | |
Manufacturer Product Number | M29F800FT55N3E2 |
Description | IC FLASH 8MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.74000 | RM27.74 |
| 10 | RM25.81500 | RM258.15 |
| 25 | RM25.03800 | RM625.95 |
| 50 | RM24.44920 | RM1,222.46 |
| 100 | RM23.86220 | RM2,386.22 |
| 250 | RM23.09248 | RM5,773.12 |
| 576 | RM22.40068 | RM12,902.79 |
| 1,152 | RM21.83543 | RM25,154.42 |
| Unit Price without VAT: | RM27.74000 |
|---|---|
| Unit Price with VAT: | RM30.51400 |

