
MT48LC64M8A2P-75:C TR | |
|---|---|
DigiKey Part Number | 1450-1340-2-ND - Tape & Reel (TR) 1450-1340-1-ND - Cut Tape (CT) 1450-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC64M8A2P-75:C TR |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM68.04000 | RM68.04 |
| 10 | RM63.11900 | RM631.19 |
| 25 | RM61.15040 | RM1,528.76 |
| 50 | RM59.66820 | RM2,983.41 |
| 100 | RM58.19810 | RM5,819.81 |
| 250 | RM56.28100 | RM14,070.25 |
| Unit Price without VAT: | RM68.04000 |
|---|---|
| Unit Price with VAT: | RM74.84400 |

