
15921 | |
|---|---|
DigiKey Part Number | 2285-15921-ND |
Manufacturer | |
Manufacturer Product Number | 15921 |
Description | CAMERA 1800 C-511M MONO C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2464 x 2064 Global CMOS CSI-2, MIPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | - | |
Resolution | 2464 x 2064 | |
Frames per Second | 78.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX547 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Pixel Size | 2.74µm x 2.74µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.157" L x 0.965" W (29.40mm x 24.50mm) | |
Height (Max) | 1.157" (29.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,776.36000 | RM2,776.36 |
| 5 | RM2,626.84600 | RM13,134.23 |
| 10 | RM2,571.04700 | RM25,710.47 |
| Unit Price without VAT: | RM2,776.36000 |
|---|---|
| Unit Price with VAT: | RM3,053.99600 |

