RGB 816 x 624 Global CMOS CSI-2, MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17263

DigiKey Part Number
2285-17263-ND
Manufacturer
Manufacturer Product Number
17263
Description
CAMERA 1800 C-052C COLOR C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 816 x 624 Global CMOS CSI-2, MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
816 x 624
Frames per Second
464.0
Shutter
Global
Lens Mount
C
Sensor
IMX426
Type
CMOS
Interface
CSI-2, MIPI
Pixel Size
9µm x 9µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.157" L x 1.157" W (29.40mm x 29.40mm)
Height (Max)
1.004" (25.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,783.01000RM1,783.01
5RM1,680.44200RM8,402.21
10RM1,642.17600RM16,421.76
Manufacturers Standard Package
Unit Price without VAT:RM1,783.01000
Unit Price with VAT:RM1,961.31100