N-Channel 30 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3434A

DigiKey Part Number
785-1460-2-ND - Tape & Reel (TR)
785-1460-1-ND - Cut Tape (CT)
785-1460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3434A
Description
MOSFET N-CH 30V 4A SOT23-3L
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
245 pF @ 15 V
FET Type
Power Dissipation (Max)
1.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
52mOhm @ 4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOSS32338CAlpha & Omega Semiconductor Inc.33,156785-AOSS32338CCT-NDRM1.77000Similar
DMG3418L-7Diodes Incorporated907DMG3418L-7DICT-NDRM1.85000Similar
FDN357Nonsemi1FDN357NCT-NDRM3.31000Similar
PMV50ENEARNexperia USA Inc.21727-2533-1-NDRM2.05000Similar
RSR025N03TLRohm Semiconductor471RSR025N03TLCT-NDRM4.18000Similar
In-Stock: 21,158
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.14300RM11.43
100RM0.72180RM72.18
500RM0.53938RM269.69
1,000RM0.48036RM480.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.40522RM1,215.66
6,000RM0.36731RM2,203.86
9,000RM0.34799RM3,131.91
15,000RM0.32628RM4,894.20
21,000RM0.31341RM6,581.61
30,000RM0.30091RM9,027.30
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500