AO4813_002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,349
Unit Price: RM6.19000
Datasheet

Similar


Vishay Siliconix
In Stock: 12,743
Unit Price: RM5.95000
Datasheet
Mosfet Array 30V 7.1A (Ta) 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4813_002

DigiKey Part Number
AO4813_002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4813_002
Description
MOSFET 2P-CH 30V 7.1A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 7.1A (Ta) 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7.1A (Ta)
Rds On (Max) @ Id, Vgs
25mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1250pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable