AO6404 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,679
Unit Price: RM4.53000
Datasheet

Similar


onsemi
In Stock: 846
Unit Price: RM4.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,782
Unit Price: RM4.73000
Datasheet

Similar


Vishay Siliconix
In Stock: 207
Unit Price: RM3.74000
Datasheet

Similar


Vishay Siliconix
In Stock: 11
Unit Price: RM5.08000
Datasheet
N-Channel 20 V 8.6A (Ta) 2W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO6404

DigiKey Part Number
785-1071-2-ND - Tape & Reel (TR)
785-1071-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AO6404
Description
MOSFET N-CH 20V 8.6A 6TSOP
Customer Reference
Detailed Description
N-Channel 20 V 8.6A (Ta) 2W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.9 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1810 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes