
AOB66811L | |
|---|---|
DigiKey Part Number | 785-AOB66811LTR-ND - Tape & Reel (TR) 785-AOB66811LCT-ND - Cut Tape (CT) 785-AOB66811LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB66811L |
Description | FET N CHANNEL 80V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 44A (Ta), 140A (Tc) 10W (Ta), 310W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5750 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 10W (Ta), 310W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.94000 | RM16.94 |
| 10 | RM11.11900 | RM111.19 |
| 100 | RM7.81660 | RM781.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM6.09198 | RM4,873.58 |
| 1,600 | RM5.68963 | RM9,103.41 |
| 2,400 | RM5.48474 | RM13,163.38 |
| 4,000 | RM5.36333 | RM21,453.32 |
| Unit Price without VAT: | RM16.94000 |
|---|---|
| Unit Price with VAT: | RM18.63400 |

