SMDJ58CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2,540
Unit Price: RM1.15000
Datasheet
93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ58CA

DigiKey Part Number
785-SMDJ58CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ58CA
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
32.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.73016RM5,190.48
6,000RM1.60829RM9,649.74
9,000RM1.54622RM13,915.98
15,000RM1.47650RM22,147.50
21,000RM1.43810RM30,200.10
Manufacturers Standard Package
Unit Price without VAT:RM1.73016
Unit Price with VAT:RM1.90318