
AOCA33103E | |
|---|---|
DigiKey Part Number | 785-AOCA33103ETR-ND - Tape & Reel (TR) 785-AOCA33103ECT-ND - Cut Tape (CT) 785-AOCA33103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOCA33103E |
Description | MOSFET 2N-CH 12V 40A 10DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 40A (Ta) 3.1W (Ta) Surface Mount 10-AlphaDFN (2.52x2.52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 40A (Ta) | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-AlphaDFN (2.52x2.52) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.93000 | RM6.93 |
| 10 | RM4.39300 | RM43.93 |
| 100 | RM2.94750 | RM294.75 |
| 500 | RM2.32736 | RM1,163.68 |
| 1,000 | RM2.12784 | RM2,127.84 |
| 2,000 | RM2.11590 | RM4,231.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM1.72868 | RM13,829.44 |
| Unit Price without VAT: | RM6.93000 |
|---|---|
| Unit Price with VAT: | RM7.62300 |



