
AOD2922 | |
|---|---|
DigiKey Part Number | 785-1661-2-ND - Tape & Reel (TR) 785-1661-1-ND - Cut Tape (CT) 785-1661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD2922 |
Description | MOSFET N-CH 100V 3.5A/7A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta), 7A (Tc) 5W (Ta), 17W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 17W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.90984 | RM2,274.60 |
| 5,000 | RM0.83560 | RM4,178.00 |
| 7,500 | RM0.79779 | RM5,983.43 |
| 12,500 | RM0.75529 | RM9,441.12 |
| 17,500 | RM0.73012 | RM12,777.10 |
| 25,000 | RM0.71413 | RM17,853.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.13200 | RM21.32 |
| 100 | RM1.38180 | RM138.18 |
| 500 | RM1.05876 | RM529.38 |
| 1,000 | RM0.95470 | RM954.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM2.28100 | RM22.81 |
| 100 | RM1.48460 | RM148.46 |
| 500 | RM1.14070 | RM570.35 |
| 1,000 | RM1.02988 | RM1,029.88 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |


