
AOD2N100M | |
|---|---|
DigiKey Part Number | AOD2N100M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD2N100M |
Description | MOSFET N-CH TO252 |
Customer Reference | |
Detailed Description | N-Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |

