AOD4180 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: RM1.62558
Datasheet

Similar


Infineon Technologies
In Stock: 715
Unit Price: RM6.74000
Datasheet

Similar


Infineon Technologies
In Stock: 22,184
Unit Price: RM8.16000
Datasheet
N-Channel 80 V 10A (Ta), 54A (Tc) 3.1W (Ta), 150W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD4180

DigiKey Part Number
785-1219-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD4180
Description
MOSFET N-CH 80V 10A/54A TO252
Customer Reference
Detailed Description
N-Channel 80 V 10A (Ta), 54A (Tc) 3.1W (Ta), 150W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2410 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes