IGBT 600 V 23 A 54.4 W Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD5B60D

DigiKey Part Number
785-AOD5B60DTR-ND - Tape & Reel (TR)
785-AOD5B60DCT-ND - Cut Tape (CT)
785-AOD5B60DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD5B60D
Description
IGBT 600V 23A TO-252
Customer Reference
Detailed Description
IGBT 600 V 23 A 54.4 W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
23 A
Current - Collector Pulsed (Icm)
20 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 5A
Power - Max
54.4 W
Switching Energy
140µJ (on), 40µJ (off)
Input Type
Standard
Gate Charge
9.4 nC
Td (on/off) @ 25°C
12ns/82ns
Test Condition
400V, 5A, 60Ohm, 15V
Reverse Recovery Time (trr)
98 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,223
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.53000RM7.53
10RM4.80300RM48.03
100RM3.23510RM323.51
500RM2.56416RM1,282.08
1,000RM2.38114RM2,381.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.11477RM5,286.93
5,000RM1.97048RM9,852.40
7,500RM1.94537RM14,590.27
Manufacturers Standard Package
Unit Price without VAT:RM7.53000
Unit Price with VAT:RM8.28300