
AOK50B65M2 | |
|---|---|
DigiKey Part Number | 785-1756-ND |
Manufacturer | |
Manufacturer Product Number | AOK50B65M2 |
Description | IGBT 650V 100A TO-247 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 100 A 500 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 50A | |
Power - Max | 500 W | |
Switching Energy | 2.09mJ (on), 1.03mJ (off) | |
Input Type | Standard | |
Gate Charge | 102 nC | |
Td (on/off) @ 25°C | 46ns/182ns | |
Test Condition | 400V, 50A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 327 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.31000 | RM29.31 |
| 10 | RM19.84200 | RM198.42 |
| 240 | RM13.13792 | RM3,153.10 |
| 720 | RM12.25832 | RM8,825.99 |
| Unit Price without VAT: | RM29.31000 |
|---|---|
| Unit Price with VAT: | RM32.24100 |

