AOL1440 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7,452
Unit Price: RM6.93000
Datasheet
N-Channel 25 V 21A (Ta), 85A (Tc) 2.3W (Ta), 75W (Tc) Surface Mount UltraSO-8™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOL1440

DigiKey Part Number
785-1127-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOL1440
Description
MOSFET N-CH 25V 21A/85A ULTRASO8
Customer Reference
Detailed Description
N-Channel 25 V 21A (Ta), 85A (Tc) 2.3W (Ta), 75W (Tc) Surface Mount UltraSO-8™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 20V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 20A, 20V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
UltraSO-8™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes