Similar
Similar
Similar
Similar

AON1606 | |
|---|---|
DigiKey Part Number | AON1606-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON1606 |
Description | MOSFET N-CH 20V 700MA 3DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 700mA (Ta) 900mW (Ta) Surface Mount 3-DFN (1x0.60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 275mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.85 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 62.5 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-DFN (1x0.60) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.28404 | RM2,840.40 |
| 20,000 | RM0.26025 | RM5,205.00 |
| 30,000 | RM0.24813 | RM7,443.90 |
| 50,000 | RM0.23451 | RM11,725.50 |
| 70,000 | RM0.22644 | RM15,850.80 |
| 100,000 | RM0.21860 | RM21,860.00 |
| Unit Price without VAT: | RM0.28404 |
|---|---|
| Unit Price with VAT: | RM0.31244 |



