AON2707 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,392
Unit Price: RM5.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM2.40000
Datasheet
P-Channel 30 V 4A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON2707

DigiKey Part Number
AON2707-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON2707
Description
MOSFET P-CH 30V 4A 6DFN
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
117mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
305 pF @ 15 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
2.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-DFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes