Similar
Similar
Similar



AON6292 | |
|---|---|
DigiKey Part Number | AON6292-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6292 |
Description | MOSFET N-CH 100V 24A/85A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 24A (Ta), 85A (Tc) 7.3W (Ta), 156W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3830 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.3W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.38818 | RM13,164.54 |
| Unit Price without VAT: | RM4.38818 |
|---|---|
| Unit Price with VAT: | RM4.82700 |




