P-Channel 20 V 47A (Ta), 85A (Tc) 7.3W (Ta), 156W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 47A (Ta), 85A (Tc) 7.3W (Ta), 156W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6411

DigiKey Part Number
785-1495-2-ND - Tape & Reel (TR)
785-1495-1-ND - Cut Tape (CT)
785-1495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6411
Description
MOSFET P-CH 20V 47A/85A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 47A (Ta), 85A (Tc) 7.3W (Ta), 156W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AON6411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
330 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
10290 pF @ 10 V
FET Type
Power Dissipation (Max)
7.3W (Ta), 156W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.1mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,517
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.05000RM10.05
10RM6.45800RM64.58
100RM4.40410RM440.41
500RM3.52536RM1,762.68
1,000RM3.24290RM3,242.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.88438RM8,653.14
6,000RM2.70406RM16,224.36
9,000RM2.63488RM23,713.92
Manufacturers Standard Package
Unit Price without VAT:RM10.05000
Unit Price with VAT:RM11.05500