
AON7280 | |
|---|---|
DigiKey Part Number | 785-1614-2-ND - Tape & Reel (TR) 785-1614-1-ND - Cut Tape (CT) 785-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7280 |
Description | MOSFET N-CH 80V 20A/50A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 20A (Ta), 50A (Tc) 6.3W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1871 pF @ 40 V |
FET Type | Power Dissipation (Max) 6.3W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.20000 | RM10.20 |
| 10 | RM6.55600 | RM65.56 |
| 100 | RM4.47620 | RM447.62 |
| 500 | RM3.58548 | RM1,792.74 |
| 1,000 | RM3.29916 | RM3,299.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.93580 | RM8,807.40 |
| 6,000 | RM2.75301 | RM16,518.06 |
| 9,000 | RM2.68905 | RM24,201.45 |
| Unit Price without VAT: | RM10.20000 |
|---|---|
| Unit Price with VAT: | RM11.22000 |

