P-Channel 30 V 21A (Ta), 34A (Tc) 5W (Ta), 30W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AONR21357

DigiKey Part Number
785-AONR21357TR-ND - Tape & Reel (TR)
785-AONR21357CT-ND - Cut Tape (CT)
785-AONR21357DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONR21357
Description
MOSFET P-CH 30V 21A/34A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 21A (Ta), 34A (Tc) 5W (Ta), 30W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2830 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,728
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.85000RM4.85
10RM3.05000RM30.50
100RM2.00270RM200.27
500RM1.55276RM776.38
1,000RM1.40784RM1,407.84
2,000RM1.28586RM2,571.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.15386RM5,769.30
10,000RM1.07230RM10,723.00
15,000RM1.03075RM15,461.25
25,000RM0.98409RM24,602.25
35,000RM0.96530RM33,785.50
Manufacturers Standard Package
Unit Price without VAT:RM4.85000
Unit Price with VAT:RM5.33500