N-Channel 60 V 41A (Ta), 85A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 41A (Ta), 85A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AONS62602

DigiKey Part Number
785-AONS62602TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AONS62602
Description
N
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 41A (Ta), 85A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5630 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
7.3W (Ta), 208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.67875RM14,036.25
Manufacturers Standard Package
Unit Price without VAT:RM4.67875
Unit Price with VAT:RM5.14663