Parametric Equivalent



AONS66614 | |
|---|---|
DigiKey Part Number | 785-AONS66614TR-ND - Tape & Reel (TR) 785-AONS66614CT-ND - Cut Tape (CT) 785-AONS66614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66614 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 34.5A (Ta), 85A (Tc) 6.2W (Ta), 78W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3310 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.44000 | RM9.44 |
| 10 | RM6.05900 | RM60.59 |
| 100 | RM4.11740 | RM411.74 |
| 500 | RM3.28686 | RM1,643.43 |
| 1,000 | RM3.17175 | RM3,171.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.68090 | RM8,042.70 |
| 6,000 | RM2.59130 | RM15,547.80 |
| Unit Price without VAT: | RM9.44000 |
|---|---|
| Unit Price with VAT: | RM10.38400 |








