


AONS66919 | |
|---|---|
DigiKey Part Number | 785-AONS66919TR-ND - Tape & Reel (TR) 785-AONS66919CT-ND - Cut Tape (CT) 785-AONS66919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66919 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Ta), 85A (Tc) 6.2W (Ta), 113W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3420 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 6.2W (Ta), 113W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.50000 | RM9.50 |
| 10 | RM6.09900 | RM60.99 |
| 100 | RM4.14650 | RM414.65 |
| 500 | RM3.31086 | RM1,655.43 |
| 1,000 | RM3.04219 | RM3,042.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.70125 | RM8,103.75 |
| 6,000 | RM2.52972 | RM15,178.32 |
| 9,000 | RM2.44280 | RM21,985.20 |
| Unit Price without VAT: | RM9.50000 |
|---|---|
| Unit Price with VAT: | RM10.45000 |

