N-Channel 100 V 2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOSS62934

DigiKey Part Number
785-1830-2-ND - Tape & Reel (TR)
785-1830-1-ND - Cut Tape (CT)
785-1830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOSS62934
Description
MOSFET N-CH 100V 2A SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AOSS62934 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.8 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
1.4W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
140mOhm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101,608
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.60000RM2.60
10RM1.59600RM15.96
100RM1.02090RM102.09
500RM0.77176RM385.88
1,000RM0.69135RM691.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.58906RM1,767.18
6,000RM0.53750RM3,225.00
9,000RM0.51123RM4,601.07
15,000RM0.48170RM7,225.50
21,000RM0.46421RM9,748.41
30,000RM0.44722RM13,416.60
Manufacturers Standard Package
Unit Price without VAT:RM2.60000
Unit Price with VAT:RM2.86000