
AOT10B65MQ2 | |
|---|---|
DigiKey Part Number | 785-AOT10B65MQ2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOT10B65MQ2 |
Description | IGBT 650V 20A TO-220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 20 A 150 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 10A | |
Power - Max | 150 W | |
Switching Energy | 180µJ (on), 130µJ (off) | |
Input Type | Standard | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 12ns/91ns | |
Test Condition | 400V, 10A, 30Ohm, 15V | |
Reverse Recovery Time (trr) | 106 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.19295 | RM4,192.95 |
| 2,000 | RM3.90332 | RM7,806.64 |
| 3,000 | RM3.75579 | RM11,267.37 |
| 5,000 | RM3.60510 | RM18,025.50 |
| Unit Price without VAT: | RM4.19295 |
|---|---|
| Unit Price with VAT: | RM4.61225 |

