AOTF5N100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 848
Unit Price: RM8.87000
Datasheet

Similar


STMicroelectronics
In Stock: 865
Unit Price: RM8.20000
Datasheet

Similar


STMicroelectronics
In Stock: 8,946
Unit Price: RM20.92000
Datasheet
N-Channel 1000 V 4A (Tc) 42W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF5N100

DigiKey Part Number
AOTF5N100-ND
Manufacturer
Manufacturer Product Number
AOTF5N100
Description
MOSFET N-CH 1000V 4A TO220-3F
Customer Reference
Detailed Description
N-Channel 1000 V 4A (Tc) 42W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.2Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01/09/2026
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,000RM4.52745RM4,527.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.52745
Unit Price with VAT:RM4.98020