
AOTS21313C | |
|---|---|
DigiKey Part Number | 785-AOTS21313CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOTS21313C |
Description | MOSFET P-CH 30V 7.3A 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7.3A (Ta) 2.7W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 7.3A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.86888 | RM2,606.64 |
| 6,000 | RM0.79830 | RM4,789.80 |
| 9,000 | RM0.76233 | RM6,860.97 |
| 15,000 | RM0.72192 | RM10,828.80 |
| 21,000 | RM0.69800 | RM14,658.00 |
| 30,000 | RM0.67474 | RM20,242.20 |
| Unit Price without VAT: | RM0.86888 |
|---|---|
| Unit Price with VAT: | RM0.95577 |

