Power Switch/Driver 1:1 N-Channel 5A 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1376DI-02

DigiKey Part Number
785-AOZ1376DI-02TR-ND - Tape & Reel (TR)
785-AOZ1376DI-02CT-ND - Cut Tape (CT)
785-AOZ1376DI-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ1376DI-02
Description
ECPOWER 20V 20M PROTECTION SWITC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
3.4V ~ 22V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
20mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-DFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,284
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.67000RM8.67
10RM6.41400RM64.14
25RM5.85000RM146.25
100RM5.22760RM522.76
250RM4.93116RM1,232.79
500RM4.77434RM2,387.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM4.35616RM21,780.80
Manufacturers Standard Package
Unit Price without VAT:RM8.67000
Unit Price with VAT:RM9.53700