


AOZ2002PI | |
|---|---|
DigiKey Part Number | AOZ2002PI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ2002PI |
Description | IC REG LINEAR POS ADJ 2A 8-SO-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-SO-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Power On Reset (POR) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |

