
AOZ2377QI | |
|---|---|
DigiKey Part Number | 785-AOZ2377QITR-ND - Tape & Reel (TR) 785-AOZ2377QICT-ND - Cut Tape (CT) 785-AOZ2377QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2377QI |
Description | IC REG BUCK ADJ 20A 28QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 28-PowerTFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 20.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 32kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-QFN (5x5) |
Voltage - Input (Min) 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.74000 | RM11.74 |
| 10 | RM8.76700 | RM87.67 |
| 25 | RM8.02640 | RM200.66 |
| 100 | RM7.21220 | RM721.22 |
| 250 | RM6.82360 | RM1,705.90 |
| 500 | RM6.69736 | RM3,348.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.15848 | RM18,475.44 |
| 6,000 | RM6.04191 | RM36,251.46 |
| Unit Price without VAT: | RM11.74000 |
|---|---|
| Unit Price with VAT: | RM12.91400 |


