
AOZ5016QI | |
|---|---|
DigiKey Part Number | 785-AOZ5016QITR-ND - Tape & Reel (TR) 785-AOZ5016QICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AOZ5016QI |
Description | 25V/55A DRMOS 5V PWM IN QFN5X5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 55A | |
Current - Peak Output | 120A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Supplier Device Package | 31-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.47000 | RM8.47 |
| 10 | RM6.24900 | RM62.49 |
| 25 | RM5.69720 | RM142.43 |
| 100 | RM5.08970 | RM508.97 |
| 250 | RM4.79972 | RM1,199.93 |
| 500 | RM4.62486 | RM2,312.43 |
| 1,000 | RM4.48100 | RM4,481.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.30329 | RM12,909.87 |
| 6,000 | RM4.21631 | RM25,297.86 |
| 9,000 | RM4.17278 | RM37,555.02 |
| Unit Price without VAT: | RM8.47000 |
|---|---|
| Unit Price with VAT: | RM9.31700 |

