
AOZ7203AV | |
|---|---|
DigiKey Part Number | 785-AOZ7203AVTR-ND - Tape & Reel (TR) 785-AOZ7203AVCT-ND - Cut Tape (CT) 785-AOZ7203AVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ7203AV |
Description | IC ACTIVE BRIDGE CTRL SO8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Topology 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Start Up 16.5 V |
Manufacturer Alpha & Omega Semiconductor Inc. | Voltage - Supply (Vcc/Vdd) 12.5V ~ 24V |
Series | Fault Protection UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Isolation Non-Isolated | Supplier Device Package 8-SOIC |
Internal Switch(s) No | Mounting Type Surface Mount |
Voltage - Breakdown 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.48000 | RM12.48 |
| 10 | RM9.35400 | RM93.54 |
| 25 | RM8.56840 | RM214.21 |
| 100 | RM7.70720 | RM770.72 |
| 250 | RM7.29612 | RM1,824.03 |
| 500 | RM7.17968 | RM3,589.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.59254 | RM19,777.62 |
| 6,000 | RM6.46926 | RM38,815.56 |
| Unit Price without VAT: | RM12.48000 |
|---|---|
| Unit Price with VAT: | RM13.72800 |


