
AOZ8310DI-09 | |
|---|---|
DigiKey Part Number | 785-AOZ8310DI-09TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8310DI-09 |
Description | TVS DIODE 9VWM 24VC 2DFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 65A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V (Max) | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 65A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 385pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.00952 | RM3,028.56 |
| 6,000 | RM0.92979 | RM5,578.74 |
| 9,000 | RM0.88917 | RM8,002.53 |
| 15,000 | RM0.84354 | RM12,653.10 |
| 21,000 | RM0.81652 | RM17,146.92 |
| 30,000 | RM0.79027 | RM23,708.10 |
| Unit Price without VAT: | RM1.00952 |
|---|---|
| Unit Price with VAT: | RM1.11047 |

