
AOZ8310DI-18 | |
|---|---|
DigiKey Part Number | 785-AOZ8310DI-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8310DI-18 |
Description | TVS DIODE 18VWM 39VC 2DFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 39V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 39V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | 1200W (1.2kW) | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.18205 | RM3,546.15 |
| 6,000 | RM1.09168 | RM6,550.08 |
| 9,000 | RM1.04565 | RM9,410.85 |
| 15,000 | RM0.99393 | RM14,908.95 |
| 21,000 | RM0.96331 | RM20,229.51 |
| 30,000 | RM0.93356 | RM28,006.80 |
| Unit Price without VAT: | RM1.18205 |
|---|---|
| Unit Price with VAT: | RM1.30026 |

