50 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1219/50C SL001

DigiKey Part Number
1219/50CSL001-ND
Manufacturer
Manufacturer Product Number
1219/50C SL001
Description
CABLE 50COND 24AWG SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
50
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.427" (10.85mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
LengthUnit Price (Per Foot)Ext Price
1,000RM52.81535RM52,815.35
Manufacturers Standard Package
Unit Price without VAT:RM52.81535
Unit Price with VAT:RM58.09689
Alternate Length
CABLE 50COND 24AWG SHLD 100'
In-Stock: 1
Unit Price: RM10,271.15000
CABLE 50COND 24AWG SHLD
In-Stock: 0
Unit Price: RM72.53784