24 AWG Hook-Up Wire 7/32 White, Gray Stripe 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550 WS005

DigiKey Part Number
1550WS005-ND
Manufacturer
Manufacturer Product Number
1550 WS005
Description
HOOK-UP STRND 24AWG WHT/GRY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White, Gray Stripe 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM296.21000RM296.21
2RM281.90500RM563.81
3RM273.83000RM821.49
5RM263.92400RM1,319.62
7RM257.57429RM1,803.02
10RM250.97800RM2,509.78
25RM234.65840RM5,866.46
50RM222.89440RM11,144.72
100RM211.60050RM21,160.05
Manufacturers Standard Package
Unit Price without VAT:RM296.21000
Unit Price with VAT:RM325.83100
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 53
Unit Price: RM296.21000
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 3
Unit Price: RM296.21000
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 12
Unit Price: RM296.21000
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 9
Unit Price: RM296.21000
HOOK-UP STRND 24AWG ORANGE 100'
In-Stock: 4
Unit Price: RM296.21000
Alternate Length
HOOKUP STRND 24AWG WHT/GRY 1000'
In-Stock: 0
Unit Price: RM1,216.16000