
1561/24 VI005 | |
|---|---|
DigiKey Part Number | 1561/24VI005-ND |
Manufacturer | |
Manufacturer Product Number | 1561/24 VI005 |
Description | HOOK-UP SOLID 24AWG VIOLET 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Violet 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM288.05000 | RM288.05 |
| 2 | RM274.16500 | RM548.33 |
| 3 | RM266.30333 | RM798.91 |
| 5 | RM256.68400 | RM1,283.42 |
| 7 | RM250.50000 | RM1,753.50 |
| 10 | RM244.08700 | RM2,440.87 |
| 25 | RM228.22520 | RM5,705.63 |
| 50 | RM216.78660 | RM10,839.33 |
| 100 | RM205.80790 | RM20,580.79 |
| Unit Price without VAT: | RM288.05000 |
|---|---|
| Unit Price with VAT: | RM316.85500 |







